807-037-431-102

Heilind Number:EDA807-037-431-102
Manufacturer:EDAC
Manufacturer Number:807-037-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Each of the 37 positions features contact material crafted from high-quality Copper Alloy, guaranteeing efficient power transfer. The 1-row design and .156-inch pitch allow for easy installation, while the .2-inch row spacing provides ample room for connections. Rated for an impressive 5A of power, this connector is ideal for high-performance applications. Its straight mount orientation offers versatility, while its operating temperature range of -40 to 105°C ensures reliable operation in extreme conditions. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.