807-037-431-103

Heilind Number:EDA807-037-431-103
Manufacturer:EDAC
Manufacturer Number:807-037-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding industrial environments. This single-row connector features 37 positions, allowing for seamless integration within your PCB layout. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and fire resistance. With a contact material of Copper Alloy, it guarantees excellent conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in its quality and performance for all your connectivity needs.