807-037-431-104

Heilind Number:EDA807-037-431-104
Manufacturer:EDAC
Manufacturer Number:807-037-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green color for easy identification, this connector is capable of handling up to 5 amps of current. The housing is constructed of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a single row configuration and 37 positions, it offers ample connectivity options. The contact material is made of high-quality copper alloy, guaranteeing low resistance and optimal signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it provides precise and secure connections. Suitable for a wide range of environments, it operates seamlessly in temperatures ranging from -40 to 105°C. Trust in this connector for seamless board-to-board PCB connections in your electronic projects.