807-037-431-107

Heilind Number:EDA807-037-431-107
Manufacturer:EDAC
Manufacturer Number:807-037-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-431-107

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for superior performance in demanding environments. With a vibrant Green color and a sleek design, this connector not only stands out visually but also delivers exceptional functionality. Meeting stringent safety standards, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. The contact material, Copper Alloy, guarantees efficient conductivity, while the precise pitch of .156 inches and row spacing of .2 inches accommodate seamless connectivity. Featuring one row with 37 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the quality and performance of this connector for your PCB connectivity needs.