807-037-431-108

Heilind Number:EDA807-037-431-108
Manufacturer:EDAC
Manufacturer Number:807-037-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-431-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the 807-037-431-108. Designed for durability and reliability in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row of 37 positions, it offers seamless connectivity for your PCB applications. The contact material is made of robust Copper Alloy, ensuring secure and efficient transmission of data. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications. Trust in this connector for consistently high performance and longevity in your projects.