807-037-431-112

Heilind Number:EDA807-037-431-112
Manufacturer:EDAC
Manufacturer Number:807-037-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-431-112

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. Sporting a vibrant green color, this connector is not only visually striking but also designed for durability and reliability. With a maximum amperage of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and safety compliance. Featuring a single row with 37 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, ensures optimal conductivity and longevity. Its straight mount orientation makes installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a perfect choice for industrial and commercial projects. Explore our product line under the category of Board To Board PCB Connectors for more options. Trust in our High Temp Card Edge Connector for superior performance and quality assurance.