807-037-441-101

Heilind Number:EDA807-037-441-101
Manufacturer:EDAC
Manufacturer Number:807-037-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-441-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in extreme operating conditions. This green connector boasts a robust construction, with housing material made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Its copper alloy contact material guarantees optimal conductivity, while the 37 positions across a single row provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connections. Suitable for use in a wide range of applications, it is rated for an operating temperature range of -40 to 105°C, making it ideal for demanding industrial environments. Trust in the performance and quality of this essential component for your PCB assembly needs.