807-037-441-102

Heilind Number:EDA807-037-441-102
Manufacturer:EDAC
Manufacturer Number:807-037-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. This essential component features a vibrant Green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 37 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature applications. Trust in its quality construction and straight mount orientation for secure and long-lasting functionality. Upgrade your connectivity solutions with this essential component, available now.