807-037-441-104

Heilind Number:EDA807-037-441-104
Manufacturer:EDAC
Manufacturer Number:807-037-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-441-104

Detailed Description

Introducing our high-temp card edge connector, designed for seamless board-to-board PCB connections in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The single-row design features 37 positions, each boasting copper alloy contacts for reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where performance under extreme conditions is non-negotiable. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure connectivity in your electronic systems.