807-037-441-107

Heilind Number:EDA807-037-441-107
Manufacturer:EDAC
Manufacturer Number:807-037-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-441-107

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. With a single row configuration, it offers convenient installation with a pitch of .156 inches and row spacing of .2 inches. The 37 copper alloy contacts guarantee efficient power transmission, rated for up to 5A of current. Designed for straight mounting orientation, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding industrial and commercial projects. Upgrade your PCB connectivity with our High Temp Card Edge Connector for unmatched quality and performance.