807-037-441-108

Heilind Number:EDA807-037-441-108
Manufacturer:EDAC
Manufacturer Number:807-037-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-441-108

Detailed Description

Introducing our 807-037-441-108 High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme conditions with ease. With a single row configuration and 37 positions, it offers ample connectivity options for your applications. The contact material is made of robust Copper Alloy, ensuring secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse settings. Trust in the quality and durability of this green-colored connector for seamless board-to-board connections in your projects.