807-037-441-112

Heilind Number:EDA807-037-441-112
Manufacturer:EDAC
Manufacturer Number:807-037-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a vibrant Green color, ensuring easy identification during installation. With a robust amperage rating of 5 A, it delivers reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing exceptional durability and flame resistance. Boasting a single row configuration with 37 positions, it offers seamless connectivity in a compact design. The copper alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is perfect for Board to Board PCB connections, with a straight mount orientation for effortless installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for high-temperature environments. Trust in our High Temp Card Edge Connector to deliver unparalleled performance and durability for your electronic projects.