807-037-445-101

Heilind Number:EDA807-037-445-101
Manufacturer:EDAC
Manufacturer Number:807-037-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durable and reliable performance in demanding environments. Sporting a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and harsh conditions with ease. Its single row design features 37 positions, each plated with high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. Whether you're working on industrial machinery or electronic devices, this connector ensures seamless board-to-board communication. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the superior quality and performance of our Card Edge Connector for your next project.