807-037-445-102

Heilind Number:EDA807-037-445-102
Manufacturer:EDAC
Manufacturer Number:807-037-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding electronic applications. Featuring a vibrant Green color, this connector boasts a sleek and durable design that ensures reliable connectivity. With an amperage rating of 5 A, it is capable of handling high power loads with ease. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent heat resistance and safety compliance. This single-row connector with 37 positions provides ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise PCB integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in our Card Edge Connector for high-performance connectivity solutions.