807-037-445-104

Heilind Number:EDA807-037-445-104
Manufacturer:EDAC
Manufacturer Number:807-037-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-445-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. With a vibrant Green color and a single row configuration, this connector boasts 37 positions for versatile usage. Engineered to withstand extreme temperatures ranging from -40 to 105°C, it ensures reliable operation in any setting. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring Copper Alloy contacts, it provides efficient power transfer with a 5A amperage rating. The precise .156-inch pitch and .2-inch row spacing offer easy installation on PCBs. Whether for industrial machinery or electronic devices, this connector excels in performance and longevity. Trust in its straight mount orientation for secure and stable connections. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.