807-037-445-107

Heilind Number:EDA807-037-445-107
Manufacturer:EDAC
Manufacturer Number:807-037-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, providing reliable and efficient connectivity for your electronic devices. Featuring a vibrant Green color, this connector is not only visually appealing but also designed to withstand high temperatures with a UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 37 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its durability and performance to elevate your electronic designs.