807-037-445-108

Heilind Number:EDA807-037-445-108
Manufacturer:EDAC
Manufacturer Number:807-037-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets stringent safety standards. With a single row layout and 37 positions, it offers ample connectivity options for your PCB needs. The contact material, a robust Copper Alloy, ensures excellent conductivity and longevity. A pitch of .156 inches and row spacing of .2 inches allow for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and dependable performance. Explore our full range of PCB connectors to find the perfect solution for your connectivity requirements.