807-037-445-112

Heilind Number:EDA807-037-445-112
Manufacturer:EDAC
Manufacturer Number:807-037-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-445-112

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector. Designed for demanding applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in extreme temperature conditions ranging from -40 to 105°C. The copper alloy contact material offers excellent conductivity, while the green color adds a touch of visibility to your PCB setup. With a single row layout, 37 positions, and a pitch of .156 inches, this connector is perfect for board-to-board connections. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in the quality and durability of this connector for seamless and efficient electronic connections. Elevate your PCB design with our High Temp Card Edge Connector.