807-037-447-101

Heilind Number:EDA807-037-447-101
Manufacturer:EDAC
Manufacturer Number:807-037-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-447-101

Detailed Description

Introducing our High Temp Card Edge Connector, the green-hued powerhouse designed for optimal performance in demanding environments. With an amperage rating of 5A, this connector ensures reliable power transmission for your electronic applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees superior durability and safety. Featuring a single row configuration with 37 positions and a pitch of .156 inches, it offers seamless connectivity on your PCBs. The contact material of copper alloy ensures efficient signal transmission, while its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for robust and dependable board-to-board connections in your projects.