807-037-447-102

Heilind Number:EDA807-037-447-102
Manufacturer:EDAC
Manufacturer Number:807-037-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional durability and functionality. With a current rating of 5 A, it ensures efficient power transmission for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame resistance and protection against high temperatures. This single-row connector with 37 positions offers ample connectivity options. Crafted from copper alloy, it ensures superior conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your board-to-board PCB connections seamlessly.