807-037-447-103

Heilind Number:EDA807-037-447-103
Manufacturer:EDAC
Manufacturer Number:807-037-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-447-103

Detailed Description

Introducing our 807-037-447-103 High Temp Card Edge Connector, the essential solution for secure and efficient board-to-board PCB connections. Designed for high temperature environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in extreme conditions. With a single row layout and 37 positions, it offers ample connectivity options while maintaining a compact form factor. Crafted from durable Copper Alloy, the contacts provide superior conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, making installation a breeze. Whether you're working in industrial, automotive, or aerospace applications, this connector is guaranteed to deliver optimal performance. Trust in its -40 to 105°C operating temperature range and straight mount orientation for seamless integration into your designs. Elevate your PCB connectivity with the 807-037-447-103, the perfect choice for high temperature environments.