807-037-447-107

Heilind Number:EDA807-037-447-107
Manufacturer:EDAC
Manufacturer Number:807-037-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-447-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance PCB connections. This green connector is not only visually appealing but also engineered for optimal functionality, with a current rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in even the most demanding environments. Featuring a single row layout with 37 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Trust in our product to deliver consistent performance and durability in your PCB designs.