807-037-447-108

Heilind Number:EDA807-037-447-108
Manufacturer:EDAC
Manufacturer Number:807-037-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row design with 37 positions, it offers high-density connectivity for your PCB applications. The copper alloy contact material and .156-inch pitch guarantee efficient and secure signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature industrial settings. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and performance of our Card Edge Connector for seamless and robust PCB connections every time.