807-037-447-112

Heilind Number:EDA807-037-447-112
Manufacturer:EDAC
Manufacturer Number:807-037-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for your high-performance PCB connectivity needs. Engineered for durability and reliability, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring optimal heat resistance and safety. With a single row design and 37 positions, it offers seamless connectivity for your electronic devices. The contact material is crafted from high-quality Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its superior performance and craftsmanship for all your PCB connection needs.