807-037-453-101

Heilind Number:EDA807-037-453-101
Manufacturer:EDAC
Manufacturer Number:807-037-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also meets strict safety standards. The 37 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, allow for efficient and precise connectivity. Crafted with copper alloy contacts, it ensures optimal conductivity even in high-temperature environments, with an operating range of -40 to 105°C. The right-angle mount orientation offers flexibility in installation, making it ideal for various electronic applications. Trust in the quality and performance of this connector for your next project.