807-037-453-103

Heilind Number:EDA807-037-453-103
Manufacturer:EDAC
Manufacturer Number:807-037-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This essential component features a vibrant Green color for easy identification and is capable of handling up to 5 A of current, making it ideal for demanding applications. Constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures high performance even in extreme temperature environments ranging from -40 to 105 °C. With a single row design and 37 positions, it offers seamless connectivity for your PCB assembly. The Copper Alloy contact material guarantees durability and conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Mountable at a convenient Right Angle orientation, this connector is a must-have for your electronic projects. Upgrade your PCB design with this premium quality component, now available in our extensive range of connectors.