807-037-453-104

Heilind Number:EDA807-037-453-104
Manufacturer:EDAC
Manufacturer Number:807-037-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-453-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding electronic applications. With a vibrant green color and a sleek right angle mount orientation, this connector not only delivers on functionality but also adds a touch of visual appeal to your circuit board design. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability and heat resistance, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material, along with a pitch of .156 in and 37 positions, allows for efficient data transfer and signal integrity. Whether you're working on a commercial project or a personal DIY endeavor, this connector, with its single row design and 5A amperage rating, is the perfect choice for your board-to-board PCB connection needs. Trust in its quality and precision engineering to elevate your electronic setups to the next level.