807-037-453-107

Heilind Number:EDA807-037-453-107
Manufacturer:EDAC
Manufacturer Number:807-037-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color, ensuring both performance and safety. With a single row configuration and 37 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contacts guarantee excellent conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where durability and precision are paramount. Upgrade your electronic systems with our high-quality Card Edge Connector and experience seamless performance like never before.