807-037-453-108

Heilind Number:EDA807-037-453-108
Manufacturer:EDAC
Manufacturer Number:807-037-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. With a vibrant green color and sleek design, this connector not only stands out visually but also delivers exceptional performance. Rated for a maximum amperage of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance and flame retardancy for added safety. Featuring a single row configuration with 37 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Designed for right-angle mounting orientation, it suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in demanding industrial environments. Trust in our product for seamless and reliable board-to-board connections.