807-037-454-101

Heilind Number:EDA807-037-454-101
Manufacturer:EDAC
Manufacturer Number:807-037-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-454-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring maximum durability and reliability. With a single row configuration and 37 positions, it offers ample room for efficient signal transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .156 inch pitch and .2 inch row spacing allow for easy installation on PCBs, while the Right Angle mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring high temperature resistance. Trust in our product to deliver superior performance and longevity in all your board-to-board PCB connection needs.