807-037-454-102

Heilind Number:EDA807-037-454-102
Manufacturer:EDAC
Manufacturer Number:807-037-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in high-temperature environments. Engineered for performance, this connector features a single row design with 37 positions, ensuring seamless connectivity for your electronic devices. Its robust housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance and protection. The contact material, Copper Alloy, guarantees optimal conductivity, while the right-angle mount orientation allows for flexible installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and durability to meet your connectivity needs with confidence. Explore more of our high-performance PCB connectors in the Card Edge Connectors category.