807-037-454-107

Heilind Number:EDA807-037-454-107
Manufacturer:EDAC
Manufacturer Number:807-037-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-454-107

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for durability and reliability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With a single row layout and 37 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Perfect for space-saving designs, this connector can be easily mounted in a right-angle orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and efficiency.