807-037-454-108

Heilind Number:EDA807-037-454-108
Manufacturer:EDAC
Manufacturer Number:807-037-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-454-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for seamless board-to-board PCB connections in high-temperature environments. This durable and reliable connector boasts a sleek green housing made from UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a single row design and 37 positions, it offers ample connectivity for your electronic systems. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial machinery to automotive electronics. Trust in its right-angle mount orientation for space-saving and efficient assembly. Upgrade your connectivity with our High Temp Card Edge Connector.