807-037-454-112

Heilind Number:EDA807-037-454-112
Manufacturer:EDAC
Manufacturer Number:807-037-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-454-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in demanding environments. Featuring a vibrant Green color, this connector boasts a robust design with a housing material made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. With a single row configuration and 37 positions, it provides ample connectivity options while maintaining a compact form factor. The Copper Alloy contact material guarantees high conductivity and corrosion resistance. Designed for seamless integration, it offers a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where performance and longevity are paramount. Trust in our High Temp Card Edge Connector for streamlined and dependable PCB connectivity.