807-037-457-101

Heilind Number:EDA807-037-457-101
Manufacturer:EDAC
Manufacturer Number:807-037-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-457-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for demanding industrial applications where reliability is paramount. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures maximum safety and durability. Each of the 37 positions features contact material crafted from high-quality Copper Alloy, guaranteeing efficient power transmission with a low amperage of 5A. The right-angle mount orientation and single row configuration with a pitch of .156 inches and row spacing of .2 inches make it ideal for space-constrained PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring secure and high-speed board-to-board connections. Trust in our Card Edge Connector for superior performance in even the harshest environments.