807-037-457-102

Heilind Number:EDA807-037-457-102
Manufacturer:EDAC
Manufacturer Number:807-037-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-457-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-temperature environments. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row configuration and 37 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Its right-angle mount orientation adds versatility, making it perfect for space-constrained setups. Engineered to withstand extreme conditions, this connector has an operating temperature range of -40 to 105°C, making it ideal for industrial, automotive, and aerospace applications. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.