807-037-457-103

Heilind Number:EDA807-037-457-103
Manufacturer:EDAC
Manufacturer Number:807-037-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-457-103

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for robust and reliable PCB connections in high-temperature environments. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. The copper alloy contact material guarantees efficient conductivity, with a maximum amperage of 5 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto PCBs. Boasting 37 positions, it enables extensive connectivity options. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and functionality to meet your connectivity needs with precision.