807-037-457-104

Heilind Number:EDA807-037-457-104
Manufacturer:EDAC
Manufacturer Number:807-037-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-457-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its exceptional performance. With a current rating of 5 A, it ensures seamless power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. This single-row connector with 37 positions offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust our High Temp Card Edge Connector for secure and efficient PCB connections in any application.