807-037-457-112

Heilind Number:EDA807-037-457-112
Manufacturer:EDAC
Manufacturer Number:807-037-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-457-112

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for exceptional performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even under high temperatures. With a single row design, it offers 37 positions for seamless connectivity. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for industrial applications where durability and performance are paramount. Explore the full range of products in our Connectors category for comprehensive connectivity solutions.