807-037-458-101

Heilind Number:EDA807-037-458-101
Manufacturer:EDAC
Manufacturer Number:807-037-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for superior performance in demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe operation. With a single row design and 37 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for efficient board-to-board connections, this connector boasts a right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in high-temperature environments. Trust in the performance and durability of our High Temp Card Edge Connector for your critical electronic systems.