807-037-458-102

Heilind Number:EDA807-037-458-102
Manufacturer:EDAC
Manufacturer Number:807-037-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. With a robust UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety, even in extreme conditions. Its single-row design features 37 positions, each made of high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Its right-angle mount orientation offers flexibility in PCB layout, making it a versatile solution for various electronic systems. Trust in the performance and quality of our High Temp Card Edge Connector for your next project.