807-037-458-103

Heilind Number:EDA807-037-458-103
Manufacturer:EDAC
Manufacturer Number:807-037-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-458-103

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable and high-performance PCB connections. Engineered for durability and efficiency, this connector boasts a vibrant green color and features a single row layout with 37 positions, ideal for streamlined board-to-board connections. Its housing material, UL 94V-0 Diallyl Phthalate, ensures robust protection against heat and flame, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for seamless integration, this connector offers right-angle mounting orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the quality and performance of our High Temp Card Edge Connector for your electronic applications.