807-037-458-104

Heilind Number:EDA807-037-458-104
Manufacturer:EDAC
Manufacturer Number:807-037-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-458-104

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector, designed for demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also ensures compliance with safety standards. With a single row layout and 37 gold-plated copper alloy contacts, it guarantees seamless data transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide easy and precise PCB mounting, while the right-angle orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs. Trust in its performance and make it an essential component in your electronic assemblies.