807-037-458-107

Heilind Number:EDA807-037-458-107
Manufacturer:EDAC
Manufacturer Number:807-037-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-458-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of industrial and commercial applications. This green-colored connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability even in high-temperature environments. With a contact material of Copper Alloy, it guarantees excellent conductivity and signal integrity. The connector has a single row configuration with 37 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for right-angle mounting, it provides flexibility in system integration. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for mission-critical operations. Trust in its performance for seamless board-to-board connections in your electronic systems. Elevate your connectivity solutions with this essential component.