807-037-458-108

Heilind Number:EDA807-037-458-108
Manufacturer:EDAC
Manufacturer Number:807-037-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-458-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is essential for applications where performance under extreme conditions is crucial. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it not only offers exceptional heat resistance but also meets stringent safety standards. Featuring a single row configuration with 37 positions, it ensures efficient and seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. With a right angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic devices and systems. Trust in our High Temp Card Edge Connector to deliver outstanding performance and durability in even the harshest environments.