807-037-458-112

Heilind Number:EDA807-037-458-112
Manufacturer:EDAC
Manufacturer Number:807-037-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-458-112

Detailed Description

Introducing the 807-037-458-112 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is ideal for industrial applications where performance under extreme conditions is crucial. Its vibrant green housing, made from UL 94V-0 Diallyl Phthalate, not only provides visual appeal but also ensures compliance with strict safety standards. With a contact material of Copper Alloy, you can count on efficient and low-resistance connections. The connector features a single row with 37 positions, offering ample connectivity options. Its right angle mount orientation allows for flexible installation on your PCB. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand harsh environments with ease. Trust in the 807-037-458-112 to deliver optimal performance and longevity in your electronic assemblies.