807-037-459-101

Heilind Number:EDA807-037-459-101
Manufacturer:EDAC
Manufacturer Number:807-037-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-459-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board PCB connections. Featuring a vibrant Green color, this connector is crafted for optimal functionality in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The Copper Alloy contact material guarantees excellent conductivity, while the Right Angle mount orientation offers flexibility in installation. With 37 positions and a pitch of .156 inches, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications requiring a secure and efficient connection solution. Upgrade your PCB assemblies with the superior quality and performance of our High Temp Card Edge Connector.