807-037-459-102

Heilind Number:EDA807-037-459-102
Manufacturer:EDAC
Manufacturer Number:807-037-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-459-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding applications where reliability and durability are paramount. This green connector features a single row layout with 37 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees superior heat resistance and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are ensured. Its right angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for a wide range of industries. Trust in its quality and performance for your next project.