807-037-459-104

Heilind Number:EDA807-037-459-104
Manufacturer:EDAC
Manufacturer Number:807-037-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-459-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high temperature tolerance and safety compliance. Its single row configuration with 37 positions and a pitch of .156 inches offers efficient connectivity for various applications. Crafted with Copper Alloy contacts, this connector guarantees excellent conductivity and longevity. The right angle mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in extreme conditions. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic systems.