807-037-459-107

Heilind Number:EDA807-037-459-107
Manufacturer:EDAC
Manufacturer Number:807-037-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-459-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding industrial environments. This durable connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and compliance with safety standards. With a single row layout and 37 positions, it provides ample connectivity options for your application. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting performance. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in extreme conditions. Trust in the quality and durability of this connector for seamless and secure PCB connections in your projects.